
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 749808-7Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 42K7921 |
| Product Range | AMPLIMITE HDP-20 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $34.920 |
| 5+ | $32.300 |
| 10+ | $29.680 |
| 25+ | $27.830 |
| 50+ | $26.500 |
| 100+ | $25.240 |
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 749808-7Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 42K7921 |
| Product Range | AMPLIMITE HDP-20 Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Plug(View Associated Connectors) |
| Product Range | AMPLIMITE HDP-20 Series |
| No. of Contacts | 25Contacts |
| D Sub Shell Size | DB |
| Contact Termination Type | Crimp |
| Connector Mounting | Cable Mount, Panel Mount |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (17-Jan-2022) |
Alternatives for 749808-7
1 Product Found
Product Overview
The AMPLIMITE HDP-20 series high-density Connector with crimp-type contacts. The connector is designed for rear insertion and extraction of size 20, precision formed contacts. This connector features steel shells and black polymer inserts with plastic contact retention tines. It comes in a variety of sizes for production needs and is adaptable to a variety of mounting and hardware requirements. Using a keystone mating face configuration, this connector incorporates multiple polarization and mating alignment features, allowing flexibility in system design. The plug connector has an integral hood which protects the inserted pin contacts. The cavity rows are number-coded for convenience. This connector accepts a contact with a wire size range of 28 to 18AWG.
Applications
Industrial, Defence, Military & Aerospace, Commercial
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | AMPLIMITE HDP-20 Series |
| D Sub Shell Size | DB |
| Connector Mounting | Cable Mount, Panel Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (17-Jan-2022) |
| Gender | Plug |
|---|---|
| No. of Contacts | 25Contacts |
| Contact Termination Type | Crimp |
| Contact Material | Brass |
| Connector Body Material | Steel Body |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
