Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No749809-9Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01Y1261
Product RangeAMPLIMITE HDE-20 Series
Your Part Number
127 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $33.840 |
| 10+ | $31.640 |
| 25+ | $29.440 |
| 50+ | $27.540 |
| 100+ | $25.050 |
| 250+ | $24.160 |
| 500+ | $23.290 |
Price for:Each
Minimum: 1
Multiple: 1
$33.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No749809-9Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01Y1261
Product RangeAMPLIMITE HDE-20 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HDE-20 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeIDC / IDT
Connector MountingCable Mount, Panel Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead
Product Overview
The 749809-9 is a 25-position 2-row IDC unshielded Plug Kit presents a complete package for unshielded subminiature D connector needs. Kit is available for shell size 3 and is packaged 100 per unit.
- UL94V-0 Flammability rating
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HDE-20 Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
