Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No786585-2.Copy
Newark Part No.29AC1429
Product RangeAMPLIMITE 0.050 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.910 |
| 10+ | $6.510 |
| 25+ | $5.260 |
| 50+ | $4.970 |
| 100+ | $4.760 |
| 500+ | $4.520 |
| 1000+ | $4.450 |
| 2500+ | $4.420 |
Price for:Each
Minimum: 1
Multiple: 1
$6.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No786585-2.Copy
Newark Part No.29AC1429
Product RangeAMPLIMITE 0.050 Series
Technical Datasheet
Product RangeAMPLIMITE 0.050 Series
Screw Length5.21mm
Thread Size - Metric-
Thread Size - Imperial2-56
Connector Shell Size-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 786585-2 is a female Screwlock Kit for use with right-angle and vertical receptacle header and panel-mount plug. This screwlock is made of stainless steel.
- 2-56 UNC Thread
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE 0.050 Series
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
5.21mm
Thread Size - Imperial
2-56
SVHC
No SVHC (04-Feb-2026)
Alternatives for 786585-2.
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
