Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No787362-9Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.66F4307
Product RangeAMPLIMITE 0.050 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 336+ | $30.760 |
Price for:Each
Minimum: 336
Multiple: 336
$10,335.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No787362-9Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.66F4307
Product RangeAMPLIMITE 0.050 Series
Technical Datasheet
Product RangeAMPLIMITE 0.050 Series
No. of Contacts100Contacts
Contact Termination TypeSolder
Connector MountingPCB Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Gender
Receptacle
No. of Contacts
100Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Product Range
AMPLIMITE 0.050 Series
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
