Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794058-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.68Y6739
Product RangeMini Universal MATE-N-LOK
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.278 |
| 25+ | $0.246 |
| 100+ | $0.216 |
| 500+ | $0.184 |
| 1000+ | $0.160 |
| 2500+ | $0.151 |
| 5000+ | $0.141 |
Price for:Each
Minimum: 10
Multiple: 10
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794058-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.68Y6739
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
Product RangeMini Universal MATE-N-LOK
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
For Use WithMiniature Circular Plastic Connectors
Wire Size AWG Min30AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini Universal MATE-N-LOK
Contact Termination Type
Solder
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Miniature Circular Plastic Connectors
Contact Material
Brass
Technical Docs (3)
Alternatives for 794058-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
