Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794610-1.Copy
Newark Part No.29AC1454
Product RangeMicro MATE-N-LOK Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $0.081 |
| 1000+ | $0.075 |
| 2500+ | $0.071 |
Price for:Each
Minimum: 500
Multiple: 500
$40.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794610-1.Copy
Newark Part No.29AC1454
Product RangeMicro MATE-N-LOK Series
Technical Datasheet
Product RangeMicro MATE-N-LOK Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMicro MATE-N-LOK Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 794610-1 from TE Connectivity is a Micro MATE-N-LOK series socket contact. This contact base material is phosphor bronze with tin plating and suitable for crimp termination.
- Suitable for wire size with 24AWG to 20AWG
- Rated current is 5A and rated voltage is 250VAC/VDC
- Contact suits for wire to wire connector system
- Contact retention type is locking lance
- High operating temperature range of -40°C to 105°C
Applications
Consumer Electronics, Instrumentation, Industrial, Security, LED Lighting
Technical Specifications
Product Range
Micro MATE-N-LOK Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Micro MATE-N-LOK Connectors
Contact Material
Phosphor Bronze
Alternatives for 794610-1.
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
