Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794615-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62AC1131
Product RangeMicro MATE-N-LOK
Your Part Number
28,352 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.474 |
| 25+ | $0.430 |
| 100+ | $0.412 |
| 500+ | $0.373 |
| 1000+ | $0.288 |
| 2500+ | $0.283 |
| 5000+ | $0.276 |
Price for:Each
Minimum: 10
Multiple: 10
$4.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794615-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62AC1131
Product RangeMicro MATE-N-LOK
Technical Datasheet
Product RangeMicro MATE-N-LOK
No. of Positions2Positions
Pitch Spacing3mm
For Use WithAMP Micro MATE-N-LOK Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro MATE-N-LOK
No. of Positions
2Positions
For Use With
AMP Micro MATE-N-LOK Series Pin Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 794615-2
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
