Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794615-4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.19H3706
Product RangeMicro MATE-N-LOK Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.874 |
| 10+ | $0.758 |
| 25+ | $0.685 |
| 50+ | $0.670 |
| 100+ | $0.655 |
| 500+ | $0.594 |
| 1000+ | $0.552 |
| 5000+ | $0.514 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794615-4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.19H3706
Product RangeMicro MATE-N-LOK Series
Technical Datasheet
Product RangeMicro MATE-N-LOK Series
No. of Positions4Positions
Pitch Spacing3mm
For Use WithMicro MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Alternatives for 794615-4
3 Products Found
Product Overview
The 794615-4 is a 4-position 2-row black Plug Housing, made of nylon used with micro MATE-N-LOK connectors. The connector with dual beam contact design for reliable interconnection and used for wire to panel, wire to wire connection.
- UL94V-0 Flammability rating
- 250V Voltage rating
- -40 to +105°C Temperature range
Applications
Sensing & Instrumentation, Security, Industrial
Technical Specifications
Product Range
Micro MATE-N-LOK Series
No. of Positions
4Positions
For Use With
Micro MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
