Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794758-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99K0711
Product RangeMini Universal Mate-N-Lok Sealed Series
Your Part Number
263,770 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.610 |
| 25+ | $0.547 |
| 100+ | $0.487 |
| 500+ | $0.424 |
| 1000+ | $0.375 |
| 2500+ | $0.357 |
| 5000+ | $0.339 |
Price for:Each
Minimum: 10
Multiple: 10
$6.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794758-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99K0711
Product RangeMini Universal Mate-N-Lok Sealed Series
Technical Datasheet
Cable Diameter Max2.11mm
For Use WithMini Universal MATE-N-Lok Sealed Connector
Product RangeMini Universal Mate-N-Lok Sealed Series
Seal MaterialSilicone Rubber
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter Max
2.11mm
Product Range
Mini Universal Mate-N-Lok Sealed Series
SVHC
No SVHC (04-Feb-2026)
For Use With
Mini Universal MATE-N-Lok Sealed Connector
Seal Material
Silicone Rubber
Alternatives for 794758-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
