Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No796291-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.19H3879
Product RangeCPC Series 1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $49.250 |
| 250+ | $48.080 |
Price for:Each
Minimum: 100
Multiple: 100
$4,925.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No796291-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.19H3879
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeCPC Series 1
No. of Contacts24Contacts
Connector Body MaterialNylon (Polyamide) Body
IP RatingIP65
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Connector Type
Circular Power Connector
No. of Contacts
24Contacts
IP Rating
IP65
Product Range
CPC Series 1
Connector Body Material
Nylon (Polyamide) Body
SVHC
Decamethylcyclopentasiloxane
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
