
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 10+ | $3.200 |
| 25+ | $3.060 |
| 50+ | $2.910 |
| 100+ | $2.770 |
| 500+ | $2.480 |
| 1000+ | $2.350 |
| 2500+ | $2.300 |
Product Information
Product Overview
The 8-215079-4 is a 14-way 2-row Micro-Match miniature Female-on-board Connector with vertical PCB mounting orientation, phosphor bronze contact, red polyester GF housing and top entry. This connector version incorporates the patented Micro-Match contact spring system and is designed to be soldered onto PC boards with a nominal thickness of 1.6mm. The solder legs are indented, providing firm retention of the connector before and during the soldering operations. As polarization is accomplished directly between the Micro-Match male connectors and the PC board, this top entry female connector does not have any polarizing features. Therefore, the orientation of the connector on the PC board is irrelevant.
- 100VAC Operating voltage
- 1000MΩ Insulation resistance
- Pin header type
- Dual beam contact
- Kink PCB mount retention
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Board-to-Board
2Rows
14Contacts
Micro-MaTch
Tin Plated Contacts
No SVHC (04-Feb-2026)
1.27mm
Receptacle
Through Hole Mount
Phosphor Bronze
Through Hole Straight
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
