Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-36917-3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.96F7306
Product RangeSOLISTRAND Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 20+ | $169.280 |
Price for:Pack of 25
Minimum: 20
Multiple: 20
$3,385.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-36917-3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.96F7306
Product RangeSOLISTRAND Series
Technical Datasheet
Stud Size - MetricM10
Stud Size - Imperial3/8"
Stud Size - Imperial3/8"
Wire Size AWG Max0AWG
Conductor Area CSA60mm²
Product RangeSOLISTRAND Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M10
Stud Size - Imperial
3/8"
Conductor Area CSA
60mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
3/8"
Wire Size AWG Max
0AWG
Product Range
SOLISTRAND Series
Insulator Material
Uninsulated
Technical Docs (3)
Alternatives for 8-36917-3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
