Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87077-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.50F724
Your Part Number
8,471 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.802 |
| 10+ | $0.686 |
| 25+ | $0.579 |
| 100+ | $0.537 |
| 500+ | $0.430 |
| 1000+ | $0.401 |
| 2500+ | $0.390 |
| 5000+ | $0.385 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87077-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.50F724
Technical Datasheet
Accessory TypeKeying Plug
For Use WithAmpmodu 0.100" Housings
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 87077-2 is a Keying Plug made of nylon body and natural in color. It is suitable for use with the 1-row Mod IV mire-applied housings.
Applications
Industrial
Technical Specifications
Accessory Type
Keying Plug
Product Range
-
For Use With
Ampmodu 0.100" Housings
SVHC
No SVHC (04-Feb-2026)
Alternatives for 87077-2
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
