Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87309-3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.49M0806
Product RangeAMPMODU MOD V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 62500+ | $6,316.410 |
Price for:Reel of 12500
Minimum: 62500
Multiple: 62500
$394,775,625.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87309-3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.49M0806
Product RangeAMPMODU MOD V Series
Technical Datasheet
Product RangeAMPMODU MOD V Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingNickel Plated Contacts
For Use WithMod V Series Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
AMPMODU MOD V Series
Contact Termination Type
Crimp
Contact Plating
Nickel Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (16-Jan-2020)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Mod V Series Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for 87309-3
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
