Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No87809-1Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel28X2882
Cut Tape99AC7431
Product RangeAMPMODU MOD V
Your Part Number
30,298 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.555 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.555 |
| 10+ | $0.488 |
| 25+ | $0.466 |
| 50+ | $0.435 |
| 100+ | $0.417 |
| 500+ | $0.392 |
| 1000+ | $0.364 |
| 5000+ | $0.334 |
Full Reel
| Quantity | Price |
|---|---|
| 62500+ | $0.281 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No87809-1Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel28X2882
Cut Tape99AC7431
Product RangeAMPMODU MOD V
Technical Datasheet
Product RangeAMPMODU MOD V
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithAMPMODU Mod V Series Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU MOD V
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMPMODU Mod V Series Connectors
Contact Material
Phosphor Bronze
Technical Docs (4)
Alternatives for 87809-1
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
