Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No917241-6Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.70AH7920
Product RangeDynamic D-3500D
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.980 |
| 10+ | $5.190 |
| 25+ | $4.700 |
| 50+ | $4.600 |
| 100+ | $4.510 |
| 500+ | $4.220 |
| 1000+ | $3.920 |
| 2500+ | $3.730 |
Price for:Each
Minimum: 1
Multiple: 1
$5.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No917241-6Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.70AH7920
Product RangeDynamic D-3500D
Technical Datasheet
Product RangeDynamic D-3500D
No. of Positions12Positions
Pitch Spacing5.08mm
For Use WithDynamic 3000 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-3500D
No. of Positions
12Positions
For Use With
Dynamic 3000 Series Pin Contacts
Gender
Plug
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
