Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No926307-3.Copy
Newark Part No.29AC1848
Product RangeUniversal MATE-N-LOK Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1200+ | $1.320 |
| 2500+ | $1.240 |
Price for:Each
Minimum: 1200
Multiple: 1200
$1,584.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No926307-3.Copy
Newark Part No.29AC1848
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK Series
No. of Positions6Positions
Pitch Spacing6.35mm
For Use WithUniversal MATE-N-LOK Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Product Range
Universal MATE-N-LOK Series
No. of Positions
6Positions
For Use With
Universal MATE-N-LOK Contacts
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 926307-3.
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
