Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No928930-2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel35X2884
Cut Tape23T9845
Product RangeJPT
Your Part Number
3,931 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.157 | $0.00 |
| Total Price | $0.16 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.270 |
| 10+ | $0.244 |
| 25+ | $0.219 |
| 100+ | $0.195 |
| 500+ | $0.169 |
| 1000+ | $0.151 |
| 2500+ | $0.142 |
| 5000+ | $0.135 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.157 |
| 10000+ | $0.153 |
| 20000+ | $0.151 |
| 40000+ | $0.146 |
| 60000+ | $0.142 |
| 100000000+ | $0.139 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No928930-2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel35X2884
Cut Tape23T9845
Product RangeJPT
Technical Datasheet
Product RangeJPT
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Min20AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Max17AWG
Contact MaterialCopper, Zinc
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
JPT
Contact Termination Type
Solder
Contact Plating
Tin Plated Contacts
Wire Size AWG Max
17AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Min
20AWG
For Use With
Junior Timer Series, Junior-Power-Timer Series Connectors
Contact Material
Copper, Zinc
Technical Docs (4)
Alternatives for 928930-2
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
