Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No963598-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74T0965
Your Part Number
93 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.140 |
| 10+ | $28.260 |
| 25+ | $26.960 |
| 50+ | $26.610 |
| 100+ | $23.830 |
| 250+ | $22.450 |
| 500+ | $22.040 |
Price for:Each
Minimum: 1
Multiple: 1
$32.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No963598-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74T0965
Technical Datasheet
Product Range-
No. of Contacts68Contacts
No. of Positions68Positions
Connector MountingCable Mount
For Use WithAMP Junior Power Timer Series Socket Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Pitch Spacing2mm
IP Rating-
IP Rating-
Voltage Rating24V
Contact GenderSocket
Current Rating20A
No. of Rows3Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Gender
Receptacle
Connector Mounting
Cable Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating
-
Voltage Rating
24V
Current Rating
20A
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
68Contacts
No. of Positions
68Positions
For Use With
AMP Junior Power Timer Series Socket Contacts
Pitch Spacing
2mm
IP Rating
-
Contact Gender
Socket
No. of Rows
3Rows
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
