Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964269-5Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel18AH1203
Re-Reel32AH7539RL
Cut Tape32AH7539
Product RangeTimer
Your Part Number
7,299 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.140 | $0.00 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 10+ | $2.170 |
| 25+ | $2.080 |
| 50+ | $1.980 |
| 100+ | $1.920 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $1.140 |
| 6000+ | $1.110 |
| 10000+ | $1.080 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964269-5Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel18AH1203
Re-Reel32AH7539RL
Cut Tape32AH7539
Product RangeTimer
Technical Datasheet
Product RangeTimer
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
For Use WithAMP Timer Series Automotive Housing Connectors
Contact MaterialBronze
Contact PlatingSilver
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Timer
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Bronze
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
AMP Timer Series Automotive Housing Connectors
Contact Plating
Silver
Alternatives for 964269-5
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
