Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No965783-1.Copy
Newark Part No.26AC8946
Product RangeHDSCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $1.060 |
| 1000+ | $1.060 |
Price for:Each
Minimum: 700
Multiple: 1
$742.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No965783-1.Copy
Newark Part No.26AC8946
Product RangeHDSCS Series
Technical Datasheet
Connector Shell Size-
Cable Diameter Max2.5mm
Strain Relief MaterialNylon 6.6 (Polyamide 6.6)
Product RangeHDSCS Series
For Use WithAMP Sealed Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 965783-1 is a black right angle Cover-Cable Exit with strain relief and is made of polyamide. The HDSCS series cable exit used with NW 10mm corrugated tubing and for wire to board, wire to wire connector system.
- UL94-HB Flammability rating
- 90° Cable exit angle
- -40 to +140°C Temperature range
Applications
Automotive
Technical Specifications
Connector Shell Size
-
Strain Relief Material
Nylon 6.6 (Polyamide 6.6)
For Use With
AMP Sealed Connectors
Cable Diameter Max
2.5mm
Product Range
HDSCS Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 965783-1.
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
