Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoBISS-NO.1-0-50MMCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.57AM1286
Product RangeBIOFUSE BISS Series
Also Known AsET05366001
Your Part Number
19,990 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.653 |
| 10+ | $0.613 |
| 25+ | $0.570 |
| 100+ | $0.529 |
| 500+ | $0.440 |
| 1000+ | $0.390 |
| 2500+ | $0.364 |
| 5000+ | $0.345 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoBISS-NO.1-0-50MMCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.57AM1286
Product RangeBIOFUSE BISS Series
Also Known AsET05366001
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.226"
I.D. Supplied - Metric5.75mm
Shrink Tubing / Boot ColourBlack
Length - Imperial1.97"
Length - Metric50mm
I.D. Recovered Max - Imperial0.05"
I.D. Recovered Max - Metric1.27mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeBIOFUSE BISS Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
5.75mm
Length - Imperial
1.97"
I.D. Recovered Max - Imperial
0.05"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.226"
Shrink Tubing / Boot Colour
Black
Length - Metric
50mm
I.D. Recovered Max - Metric
1.27mm
Product Range
BIOFUSE BISS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
