Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoDEL-5223957-1Copy
Newark Part No.42K7110
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoDEL-5223957-1Copy
Newark Part No.42K7110
Technical Datasheet
Accessory TypeGuide Module
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for DEL-5223957-1
1 Product Found
Product Overview
- Guide socket module backplane hardware connector accessory
- Right angle PCB mount orientation, zinc alloy die casting guide component base material
- 0.078inch HM compatible with backplane interface type
- 1.34inch product length
Technical Specifications
Accessory Type
Guide Module
Product Range
-
For Use With
Z-Pack 2 mm HM, Z-Pack HS3, Z-Pack HM-Zd and Multi GIG RT2J
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
