Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoER6730-000Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.86AK6933
Product RangeD-436 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 700+ | $9.790 |
Price for:Each
Minimum: 700
Multiple: 700
$6,853.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoER6730-000Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.86AK6933
Product RangeD-436 Series
Technical Datasheet
Connector TypeIn Line Splice
Internal Diameter4.32mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length14.86mm
Wire Gauge16AWG
Product RangeD-436 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type
In Line Splice
Insulator Colour
Blue (Transparent)
Insulator Length
14.86mm
Product Range
D-436 Series
Internal Diameter
4.32mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
16AWG
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
