Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoH24B-TGH-M32Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.72Y2662
Product RangeHDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 28+ | $18.570 |
| 50+ | $18.410 |
| 100+ | $18.230 |
| 250+ | $18.050 |
| 500+ | $17.110 |
Price for:Each
Minimum: 28
Multiple: 28
$519.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoH24B-TGH-M32Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.72Y2662
Product RangeHDC Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Cable Exit Angle180°
Connector Body MaterialAluminum Alloy Body
Locking TypeSide Clip
Rectangular Shell Size24B
For Use WithTE HB Series Size 24B Heavy Duty Connectors
Product RangeHDC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
24B
Product Range
HDC Series
Cable Exit Angle
180°
Locking Type
Side Clip
For Use With
TE HB Series Size 24B Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
