Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoH6B-AGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.72Y2668
Product RangeHDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 54+ | $13.680 |
| 100+ | $13.200 |
| 250+ | $12.680 |
| 500+ | $12.010 |
Price for:Each
Minimum: 54
Multiple: 54
$738.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoH6B-AGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.72Y2668
Product RangeHDC Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount, Top Entry
Connector Body MaterialAluminum Alloy Body
Locking Type2 Lever
Rectangular Shell Size6B
For Use WithTE HB Series Size 6B Heavy Duty Connectors
Product RangeHDC Series
SVHCTriphenyl Phosphate
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount, Top Entry
Locking Type
2 Lever
For Use With
TE HB Series Size 6B Heavy Duty Connectors
SVHC
Triphenyl Phosphate
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
6B
Product Range
HDC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
