Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoHE-010-MCopy
Newark Part No.72Y2644
Product RangeHDC Series
Your Part Number
9 In Stock
10 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.800 |
| 10+ | $16.290 |
| 25+ | $16.210 |
| 50+ | $15.780 |
| 100+ | $15.390 |
| 250+ | $14.560 |
| 500+ | $13.960 |
Price for:Each
Minimum: 1
Multiple: 1
$18.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoHE-010-MCopy
Newark Part No.72Y2644
Product RangeHDC Series
Technical Datasheet
Product RangeHDC Series
No. of Contacts10Contacts
Heavy Duty Connector TypeInsert
No. of Contacts10 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Pin
Wire Size AWG Max14AWG
Current Rating16A
Wire Size AWG Min20AWG
SVHCLead
Technical Specifications
Product Range
HDC Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Pin
Current Rating
16A
SVHC
Lead
No. of Contacts
10Contacts
No. of Contacts
10 Contacts
Gender
Plug
Wire Size AWG Max
14AWG
Wire Size AWG Min
20AWG
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
