Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoHE-016-FSCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72Y2647
Product RangeHDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5+ | $23.910 |
| 10+ | $22.330 |
| 25+ | $20.740 |
| 50+ | $19.380 |
| 100+ | $17.590 |
| 250+ | $16.960 |
| 500+ | $16.320 |
Price for:Each
Minimum: 5
Multiple: 5
$119.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoHE-016-FSCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72Y2647
Product RangeHDC Series
Technical Datasheet
Product RangeHDC Series
Heavy Duty Connector TypeInsert
No. of Contacts16Contacts
No. of Contacts16 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Current Rating16A
Wire Size AWG Max14AWG
Wire Size AWG Min20AWG
Contact PlatingSilver Plated Contacts
SVHCLead
Technical Specifications
Product Range
HDC Series
No. of Contacts
16Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
Wire Size AWG Max
14AWG
Contact Plating
Silver Plated Contacts
Heavy Duty Connector Type
Insert
No. of Contacts
16 Contacts
Gender
Receptacle
Current Rating
16A
Wire Size AWG Min
20AWG
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
