Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoBICAP-NO.3-0-40MM
Newark Part No.57AM1297
Product RangeBIOFUSE BICAP Series
Also Known AsNB55486001
Technical Datasheet
10,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.933 |
| 10+ | $0.878 |
| 25+ | $0.818 |
| 100+ | $0.759 |
| 500+ | $0.633 |
| 1000+ | $0.563 |
| 2500+ | $0.527 |
| 5000+ | $0.501 |
Price for:Each
Minimum: 1
Multiple: 1
$0.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoBICAP-NO.3-0-40MM
Newark Part No.57AM1297
Product RangeBIOFUSE BICAP Series
Also Known AsNB55486001
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.425"
I.D. Supplied - Metric10.8mm
Shrink Tubing / Boot ColourBlack
Length - Imperial1.57"
Length - Metric40mm
I.D. Recovered Max - Imperial0.095"
I.D. Recovered Max - Metric2.41mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeBIOFUSE BICAP Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
10.8mm
Length - Imperial
1.57"
I.D. Recovered Max - Imperial
0.095"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.425"
Shrink Tubing / Boot Colour
Black
Length - Metric
40mm
I.D. Recovered Max - Metric
2.41mm
Product Range
BIOFUSE BICAP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability