Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoTE-VM100LB-108Copy
Newark Part No.62W4678
Product RangeTE-VM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoTE-VM100LB-108Copy
Newark Part No.62W4678
Product RangeTE-VM Series
Technical Datasheet
Tape Backing MaterialVinyl
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape Length - Metric33m
Tape Length - Imperial108ft
Tape ColourBlue
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Product RangeTE-VM Series
SVHCTo Be Advised
Technical Specifications
Tape Type
Safety and Warning for Factory Automation
Tape Width - Metric
25.4mm
Tape Length - Metric
33m
Tape Colour
Blue
Roll Length - Metric
33m
SVHC
To Be Advised
Tape Backing Material
Vinyl
Tape Width - Imperial
1"
Tape Length - Imperial
108ft
Roll Length - Imperial
108.3ft
Product Range
TE-VM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
