Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoA-1737Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.77Y4758
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $16.970 |
| 5+ | $16.430 |
| 10+ | $15.860 |
| 25+ | $15.330 |
| 50+ | $15.180 |
| 100+ | $15.150 |
| 250+ | $15.110 |
Price for:Each
Minimum: 1
Multiple: 1
$16.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoA-1737Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.77Y4758
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)-
Thermistor Mounting-
Product Range-
NTC MountingFree Hanging
Thermistor Case Style-
B-Constant-
Thermistor Terminals-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Bead
Thermistor Mounting
-
NTC Mounting
Free Hanging
B-Constant
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-
Qualification
-
Resistance (25°C)
-
Product Range
-
Thermistor Case Style
-
Thermistor Terminals
-
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for A-1737
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
