Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoAB6B2-GC16KA143E/37CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.76Y5936
Product RangeAB Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $68.890 |
| 5+ | $64.680 |
| 10+ | $63.100 |
| 25+ | $61.350 |
| 50+ | $59.640 |
| 100+ | $57.640 |
| 250+ | $52.880 |
Price for:Each
Minimum: 1
Multiple: 1
$68.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoAB6B2-GC16KA143E/37CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.76Y5936
Product RangeAB Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)22kohm
Resistance Tolerance (25°C)± 0.5%
Thermistor MountingThrough Hole
Product RangeAB Series
NTC MountingThrough Hole
Thermistor Case Style-
B-Constant3500K
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length2.29mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Resistance Tolerance (25°C)
± 0.5%
Product Range
AB Series
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
2.29mm
Operating Temperature Max
-
Automotive Qualification Standard
-
Resistance (25°C)
22kohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
B-Constant
3500K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
