Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-80ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.67H2991
Product RangeCL Series
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.580 |
| 25+ | $1.520 |
| 50+ | $1.480 |
| 100+ | $1.420 |
| 250+ | $1.370 |
| 500+ | $1.330 |
| 1000+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-80ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.67H2991
Product RangeCL Series
Technical Datasheet
Product RangeCL Series
Disc Size19.56mm
Resistance (25°C)47ohm
ApprovalsUL
Maximum Energy Rating at 25°C36J
Maximum Steady State Current at 25°C3A
SVHCLead
Product Overview
CL-80A is a CL series NTC inrush current limiter designed to control inrush current in switching power supplies, fluorescent lamps, inverters, and motors.
- Resistance at 25°C is 47ohm with ±25% tolerance
- Small physical size offers design-in benefits over larger passive components
- Low cost, solid state device for inrush current suppression
- Low steady resistance and accompanying power loss
- Excellent mechanical strength
- Wide operating temperature range from -58°F to 347°F (-50°C to 175°C)
- Features kinked leads for secure PCB mounting and improved mechanical stability
Technical Specifications
Product Range
CL Series
Resistance (25°C)
47ohm
Maximum Energy Rating at 25°C
36J
SVHC
Lead
Disc Size
19.56mm
Approvals
UL
Maximum Steady State Current at 25°C
3A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
