Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoDKA502N5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91B5018
Product RangeDK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.130 |
| 2000+ | $1.080 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,130.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoDKA502N5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91B5018
Product RangeDK Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)5kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingThrough Hole
Product RangeDK Series
Thermistor Case StyleDO-35
NTC MountingThrough Hole
B-Constant3540K
Thermistor TerminalsAxial Leaded
B-Constant Tolerance± 1%
NTC Case SizeDO-35
Thermal Time Constant (in Air)7s
Probe Material-
Probe Diameter-
Lead Length27mm
Operating Temperature Min-40°C
Operating Temperature Max250°C
QualificationAEC-Q200
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 5%
Product Range
DK Series
NTC Mounting
Through Hole
Thermistor Terminals
Axial Leaded
NTC Case Size
DO-35
Probe Material
-
Lead Length
27mm
Operating Temperature Max
250°C
Automotive Qualification Standard
-
Resistance (25°C)
5kohm
Thermistor Mounting
Through Hole
Thermistor Case Style
DO-35
B-Constant
3540K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
7s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
