Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJC103C3R5/13Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.76T8878
Product RangeJC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $7.280 |
Price for:Each
Minimum: 1000
Multiple: 1
$7,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJC103C3R5/13Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.76T8878
Product RangeJC Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)9.983kohm
Thermistor MountingPanel
Resistance Tolerance (25°C)± 6.46%
Product RangeJC Series
NTC MountingClip On
Thermistor Case Style-
Thermistor TerminalsSolder Lug
B-Constant3960K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min0°C
Operating Temperature Max100°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Panel
Product Range
JC Series
Thermistor Case Style
-
B-Constant
3960K
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Resistance (25°C)
9.983kohm
Resistance Tolerance (25°C)
± 6.46%
NTC Mounting
Clip On
Thermistor Terminals
Solder Lug
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
