Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS6780Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.24AC6295
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $33.680 |
Price for:Each
Minimum: 500
Multiple: 500
$16,840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS6780Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.24AC6295
Technical Datasheet
Sensor TypeActive In Car Temperature Sensor
Sensor Interface Type-
Sensor MountingFlat Mount
Operating Temperature Range-40°C to +88°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Type
Active In Car Temperature Sensor
Sensor Mounting
Flat Mount
Product Range
-
Sensor Interface Type
-
Operating Temperature Range
-40°C to +88°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
