Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoMA100GG232CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.65J5905
Product RangeMA100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $7.420 |
Price for:Each
Minimum: 500
Multiple: 1
$3,710.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoMA100GG232CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.65J5905
Product RangeMA100 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)2.252kohm
Thermistor MountingThrough Hole
Product RangeMA100 Series
NTC MountingFree Hanging
Thermistor Case Style-
Thermistor TerminalsWire Leaded
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe MaterialPlastic
Probe Diameter2.03mm
Lead Length930.28mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MA100 series NTC Type MA Specification Biomedical Chip Thermistor designed for use in catheter assemblies, these sensors are available with nominal resistance values of 2252, 3000, 5000 and 10000Ω at 77°F (25°C). Close monitoring of manufacturing processes allow thermometrics to maintain tight inter changeability tolerances with volume production. 0.030-inch (0.76mm) (10kΩ only) and 0.050-inch (1.27mm) diameters available with Kapton sleeve only. 0.070-inch (1.78mm) diameter normally supplied with moulded plastic tip.
- Highly stable
Applications
Medical
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
15s
Probe Diameter
2.03mm
Operating Temperature Min
0°C
Qualification
-
Resistance (25°C)
2.252kohm
Product Range
MA100 Series
Thermistor Case Style
-
B-Constant
-
NTC Case Size
-
Probe Material
Plastic
Lead Length
930.28mm
Operating Temperature Max
50°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for MA100GG232C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
