Print Page
Image is for illustrative purposes only. Please refer to product description.
![AMPHENOL ADVANCED SENSORS NHQ203B400T5 NTC Thermistor, Chip, 20kohm, 4000K, 1206 [3216 Metric]](https://canada.newark.com/productimages/standard/en_US/11J6856-40.jpg)
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNHQ203B400T5Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47X1565
Product RangeNHQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $2.710 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$8,130.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNHQ203B400T5Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47X1565
Product RangeNHQ Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)20kohm
Resistance Tolerance (25°C)± 5%
Product RangeNHQ Series
NTC MountingSurface Mount
B-Constant4000K
B-Constant Tolerance± 200K
NTC Case Size1206 [3216 Metric]
Thermal Time Constant (in Air)8s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
NHQ203B400T5 is a type NHQ NTC thermistor. The terminations are nickel barrier with tin plating.
- Surface mount chip 1206 size
- High sensitivity to changes in temperature, rugged construction
- Wide operating temperature range from -40°F to 257°F (-40°C to 125°C)
- Intended for temperature measurement, control and compensation
- Suitable for standard soldering techniques, excellent solderability without “tombstoning”
- Ceramic between electrodes glass coated for improved stability
- Time constant: 8 seconds maximum
- 20kohm resistance at 25°C
- Resistance tolerance is ±5%
- 3mW/K dissipation factor
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Surface Mount
B-Constant Tolerance
± 200K
Thermal Time Constant (in Air)
8s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
20kohm
Product Range
NHQ Series
B-Constant
4000K
NTC Case Size
1206 [3216 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
