Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-300B-001DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel87R1112
Re-Reel46AM8816RL
Cut Tape46AM8816
Product RangeNovaSensor NPA Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $52.920 | $52.92 |
| Total Price | $52.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $52.920 |
| 50+ | $39.830 |
| 100+ | $37.990 |
| 250+ | $36.950 |
| 500+ | $34.530 |
| 1000+ | $32.120 |
| 2500+ | $29.710 |
| 5000+ | $27.290 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $35.890 |
| 250+ | $35.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-300B-001DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel87R1112
Re-Reel46AM8816RL
Cut Tape46AM8816
Product RangeNovaSensor NPA Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-
Operating Pressure Max1psi
Supply Voltage Min3.13V
Supply Voltage Max3.46V
Sensor Case / PackageSOIC
No. of Pins14Pins
Sensor Output TypeAnalog
Accuracy± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNovaSensor NPA Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
NPA-300B-001D is a NovaSensor NPA series surface-mount pressure sensor. It is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC14 pin surface mount, the NPA Series is available in gauge, absolute and differential pressure ranges with either mV, amplified analogue or digital outputs. The sensor is intended for printed circuit board mounting and delivered in tape and reel form to simplify manufacturing handling.
- 2 barbed ports for gauge, absolute and differential pressure types
- Differential pressure type
- On chip temperature sensor in digital mode
- Operating temperature range of -40°C to 125°C
- Total error band of < ±1.5% FSO
- 3.3V excitation voltage, 3.135V to 3.465V min/max, NPA compensated, low power amplified analogue
- 1psi (7KPa) pressure range
- Accuracy (total error band) range from -1.5 to 1.5%FSO
- Compensated temperature range from 0 to 60°C
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
1psi
Supply Voltage Max
3.46V
No. of Pins
14Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
Operating Pressure Min
-
Supply Voltage Min
3.13V
Sensor Case / Package
SOIC
Sensor Output Type
Analog
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
NovaSensor NPA Series
SVHC
No SVHC (07-Jul-2017)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
