
| Quantity | Price |
|---|---|
| 45+ | $155.840 |
| 50+ | $150.050 |
| 100+ | $148.140 |
| 250+ | $146.220 |
Product Information
Product Overview
The NPH series solid state medium Silicon Sensor Chip. The latest techniques in micromachining have been used to ion-implant piezoresistive strain gauges into a wheatstone bridge configuration that is integrally formed on a micro machined silicon diaphragm. As with all NovaSensor silicon sensors, the NPH Series employs SenStable® processing technology, providing excellent output stability. Constant current excitation to the sensor produces a voltage output that is linearly proportional to the input pressure. The user can provide standard signal conditioning circuitry to amplify the 100mV output signal. The sensor is compatible with most non-corrosive gases and dry air. A laser-trimmed, thick-film resistor network on a hybrid ceramic substrate provides temperature compensation.
- Available in gauge, absolute and differential pressure versions
- Media compatible with non-corrosive gases and dry air
- Typical FSO 100mV at 1.5mA
- Thermal accuracy FSO 0.4% typical
- Overpressure capability to five times maximum rated pressure
- Three standard ranges - 15, 30 and 100psi (1, 2 and 7bar)
- Nonlinearity 0.05% FSO typical
- Standard 3/16 in OD pressure port
- Ceramic substrate with temperature compensation resistors
Applications
Sensing & Instrumentation, Automation & Process Control, Medical, Computers & Computer Peripherals, Defence, Military & Aerospace
Technical Specifications
Gauge
200kPa
-
6Pins
±0.5%
Through Hole
Dry Air, Non-Corrosive Gas
125°C
-
0kPa
-
TO-8
Analog
Dual Radial Barbless, Opposite Side
-
-40°C
-
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
