
| Quantity | Price |
|---|---|
| 25+ | $194.450 |
| 50+ | $187.250 |
| 100+ | $184.850 |
| 250+ | $182.440 |
Product Information
Product Overview
NPI-15H-1K0SV is a NovaSensor® NPl-15VC series voltage compensated, media isolated, high pressure sensor. It offers the performance of current compensated sensor with the convenience of using a voltage supply. Voltage compensation allows the sensor to be connected directly to the power supply. This sensor enable field interchangeability with a calibrated FSO of 100mV%. It is designed to operate in hostile environments and give outstanding sensitivity, linearity, hysteresis of a silicon sensor. The piezoresistive sensor chip is housed in a fluid-filled cylindrical cavity and isolated from measured media by stainless steel diaphragm and body. The NPI series employs SenStable® processing technology, providing excellent output stability. Suitable for process control systems, hydraulic systems and valves, automobiles and trucks, biomedical instruments, refrigeration and HVAC controls, appliances and consumer electronics, ship and marine system, aircraft and avionic systems applications.
- Solid state, high reliability
- High sensitivity with 100mV ±1% FSO with 10V DC
- 316L stainless steel, ISO sensor design
- Linearity 0.1% FSO typical
- Thermal accuracy 0.2% FSO typical
- 1/4 - 18 NPT pressure port type
- Pressure range of 1000psi (6894kPa)
- Sealed gauge compensation
- Constant voltage excitation
- Operating temperature range from -40°C to 125°C
Technical Specifications
Sealed Gauge
0psi
1/4"-18
-
Corrosive Fluid, Gas
Analog - 100mV
-40°C
NPI-15VC Series
NPT Male
1000psi
Cable
10VDC
-
316L Stainless Steel
125°C
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
