Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPI-19A-021GH (1.5 MA)Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59P7094
Product RangeNPI-19 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 45+ | $101.720 |
| 50+ | $97.960 |
| 100+ | $96.690 |
| 250+ | $95.440 |
Price for:Each
Minimum: 45
Multiple: 45
$4,577.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPI-19A-021GH (1.5 MA)Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59P7094
Product RangeNPI-19 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNo Port
Operating Pressure Min0psi
Operating Pressure Max2.5psi
Pressure Port Size-
Transducer Connection / TerminationCable
Supply Voltage Min-
Supply Voltage Max-
Media TypeCorrosive Fluid, Gas
Output Interface-
Sensor Output TypeAnalog - 125mV
Housing Material316L Stainless Steel
Operating Temperature Min-10°C
Operating Temperature Max80°C
Product RangeNPI-19 Series
Product Overview
NPI-19A-021GH (1.5 MA) is a NovaSensor® NPl-19 series, low pressure sensor. Suitable for process control systems, hydraulic systems and valves, biomedical instruments, refrigeration and HVAC controls, appliances and consumer electronics, ship and marine system, aircraft and avionic systems applications.
- Solid state, high reliability
- 316L stainless steel, ISO sensor design
- ±0.5% static accuracy
- Thermal error less than 2% FSO
- Pressure range of 2.5psi (172mbar), 1.5mA
- No port, O-ring seal pressure port type
- Gauge pressure type
- 125mV typical FSO on current version
- Constant current supply (1.5mA)
- Insulation resistance of 10⁸ohm at 50V DC
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Port Size
-
Supply Voltage Min
-
Media Type
Corrosive Fluid, Gas
Sensor Output Type
Analog - 125mV
Operating Temperature Min
-10°C
Product Range
NPI-19 Series
Pressure Port Type
No Port
Operating Pressure Max
2.5psi
Transducer Connection / Termination
Cable
Supply Voltage Max
-
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
80°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
