
| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | NPI-19A-200GVCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 58T3324 |
| Product Range | NPI-19 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 45+ | $109.560 |
| 50+ | $106.860 |
| 100+ | $97.540 |
| 250+ | $95.590 |
Product Information
| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | NPI-19A-200GVCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 58T3324 |
| Product Range | NPI-19 Series |
| Technical Datasheet | |
| Pressure Type | Gauge |
| Pressure Port Type | No Port |
| Operating Pressure Min | 0psi |
| Operating Pressure Max | 200psi |
| Pressure Port Size | - |
| Transducer Connection / Termination | Cable |
| Supply Voltage Min | - |
| Supply Voltage Max | 10VDC |
| Media Type | Corrosive Fluid, Gas |
| Output Interface | - |
| Sensor Output Type | Analog - 100mV |
| Housing Material | 316L Stainless Steel |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | NPI-19 Series |
Product Overview
NPI-19A-200GV is a NovaSensor® NPl-19 series, current drive, medium pressure, media isolated pressure sensor. It incorporates state- of-the-art IsoSensor technology, which gives the OEM user the best in performance. It is designed to operate in hostile environments and yet give the outstanding sensitivity, linearity, and hysteresis of a silicon sensor. The piezoresistive sensor chip is housed in a fluid-filled cylindrical cavity and isolated from the measured media by a stainless steel diaphragm and body. As with all NovaSensor® silicon sensor, the NPl-19 series employs SenStable® processing technology, providing excellent stability. Suitable for process control systems, hydraulic systems and valves, biomedical instruments, refrigeration and HVAC controls, appliances and consumer electronics, ship and marine system, aircraft and avionic systems applications.
- Solid state, high reliability
- High sensitivity, 100mV FSO with 1mA excitation
- 316L stainless steel, ISO sensor design
- Linearity 0.1% FSO typical
- Insulation resistance of 10⁸ohm at 50V DC
- No port, o-ring seal pressure port type
- Pressure range of 200psi (14bar), 10V
- Gauge compensation
- Constant voltage supply (10V DC)
- Operating temperature range from -40°C to 125°C
Technical Specifications
| Pressure Type | Gauge |
|---|---|
| Operating Pressure Min | 0psi |
| Pressure Port Size | - |
| Supply Voltage Min | - |
| Media Type | Corrosive Fluid, Gas |
| Sensor Output Type | Analog - 100mV |
| Operating Temperature Min | -40°C |
| Product Range | NPI-19 Series |
| Pressure Port Type | No Port |
|---|---|
| Operating Pressure Max | 200psi |
| Transducer Connection / Termination | Cable |
| Supply Voltage Max | 10VDC |
| Output Interface | - |
| Housing Material | 316L Stainless Steel |
| Operating Temperature Max | 125°C |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
