
Need more?
| Quantity | Price |
|---|---|
| 1+ | $104.850 |
| 5+ | $102.040 |
| 10+ | $99.710 |
| 25+ | $98.690 |
Product Information
Product Overview
NPI-19A-201AH is a NPI-19 series medium pressure sensor. It is a Nova sensor incorporates state of Iso sensor technology. This sensor is designed to operate in hostile environment and yet give the outstanding sensitivity, linearity and hysteresis of a silicon sensor. The piezo resistive chip is housed in a fluid filled cylindrical cavity and isolated from the measured media by a stainless steel diaphragm and body. This sensor is widely used in application such as process control system, hydraulic systems and valves, biomedical instruments, consumer electronics, ship and marine systems, aircraft and avionic systems etc.
- Solid state, high reliability
- 316L stainless steel , ISO sensor design
- ±0.5% static accuracy
- High sensitivity, 100mV FSO with 1mA excitation
- Linearity 0.1% FSO typical
- Pressure range is 200kPa
- Absolute type
- Constant current supply is 1mA
- Operational temperature range is -40°C to 125°C
Technical Specifications
Absolute
0kPa
-
Cable
5.5VDC
-
316L Stainless Steel
125°C
No SVHC (07-Jul-2017)
-
200kPa
1mA
2.5VDC
Gas, Liquid
Analog
-40°C
NovaSensor NPI-19 Digital I2C Series
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
