Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPP-301A-700ATCopy
Newark Part No.46M2633
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $8.390 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$16,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPP-301A-700ATCopy
Newark Part No.46M2633
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min-
Operating Pressure Max700kPa
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageSOIC
No. of Pins8Pins
Sensor Output TypeAnalog
Accuracy± 0.2%
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output Interface-
Media TypeDry Air, Non-Corrosive Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
700kPa
Supply Voltage Max
-
No. of Pins
8Pins
Accuracy
± 0.2%
Sensor Mounting
Surface Mount
Media Type
Dry Air, Non-Corrosive Gas
Operating Temperature Max
125°C
Qualification
-
Operating Pressure Min
-
Supply Voltage Min
-
Sensor Case / Package
SOIC
Sensor Output Type
Analog
Pressure Port Type
No Port
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for NPP-301A-700AT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
