Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL1004-10K-0-S1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AK4190
Product RangeRL10 Series
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $105.250 |
| 5+ | $97.670 |
| 10+ | $90.080 |
| 25+ | $88.060 |
| 50+ | $85.020 |
| 100+ | $84.000 |
| 250+ | $83.000 |
Price for:Each
Minimum: 1
Multiple: 1
$105.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL1004-10K-0-S1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AK4190
Product RangeRL10 Series
Technical Datasheet
Thermistor TypeDisc, Radial Leaded
Resistance (25°C)-
Resistance Tolerance (25°C)± 20%
Thermistor Mounting-
Product RangeRL10 Series
Thermistor Case StyleRadial Leaded
NTC MountingThrough Hole
Thermistor TerminalsWire Leaded
Thermistor TerminalsWire Leaded
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length38mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Disc, Radial Leaded
Resistance Tolerance (25°C)
± 20%
Product Range
RL10 Series
NTC Mounting
Through Hole
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Resistance (25°C)
-
Thermistor Mounting
-
Thermistor Case Style
Radial Leaded
Thermistor Terminals
Wire Leaded
B-Constant
-
NTC Case Size
-
Probe Material
-
Lead Length
38mm
Operating Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for RL1004-10K-0-S1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
