Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL1004-10K-0-S2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.73J5168
Product RangeRL10 Series
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $99.950 |
| 5+ | $92.480 |
| 10+ | $89.700 |
| 25+ | $89.060 |
| 50+ | $85.730 |
| 100+ | $82.390 |
| 250+ | $79.920 |
Price for:Each
Minimum: 1
Multiple: 1
$99.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL1004-10K-0-S2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.73J5168
Product RangeRL10 Series
Technical Datasheet
Thermistor TypeDisc, Radial Leaded
Product RangeRL10 Series
NTC MountingThrough Hole
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length38mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Disc, Radial Leaded
NTC Mounting
Through Hole
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-
Qualification
-
Product Range
RL10 Series
B-Constant
-
NTC Case Size
-
Probe Material
-
Lead Length
38mm
Operating Temperature Max
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
