Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL2005-27K-138-D1Copy
Newark Part No.46F4761
Product Range3000 Series
Also Known AsGTIN UPC EAN: 00054007343318 80610132641
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL2005-27K-138-D1Copy
Newark Part No.46F4761
Product Range3000 Series
Also Known AsGTIN UPC EAN: 00054007343318 80610132641
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts50Contacts
Card Thickness1.78mm
Pitch Spacing2.54mm
No. of Contacts50 Contacts
Connector MountingPanel Mount
Connector Body OrientationStraight
Contact Termination TypeIDC / IDT
No. of Rows2Rows
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product Range3000 Series
SVHCTo Be Advised
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.78mm
No. of Contacts
50 Contacts
Connector Mounting
Panel Mount
Contact Termination Type
IDC / IDT
Contact Material
Copper Alloy
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
To Be Advised
No. of Contacts
50Contacts
Pitch Spacing
2.54mm
Gender
Receptacle
Connector Body Orientation
Straight
No. of Rows
2Rows
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
3000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
