Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS6054Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24T9648
Product RangeYQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $1.940 |
Price for:Each
Minimum: 2000
Multiple: 2000
$3,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS6054Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24T9648
Product RangeYQ Series
Technical Datasheet
Resistance (25°C)100ohm
Thermistor MountingThrough Hole
Product RangeYQ Series
Operating Voltage Max30VDC
Operating Temperature Min-
ApplicationsCurrent Limiting Protection
Operating Temperature Max-
Thermistor TypeDisc, Radial Leaded
Holding Current Max-
SVHCNo SVHC (07-Jul-2017)
Trip Current-
Switching Temperature Min-
Switching Temperature Max60°C
PTC Thermistor Diameter6.09mm
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
100ohm
Product Range
YQ Series
Operating Temperature Min
-
Operating Temperature Max
-
Holding Current Max
-
Trip Current
-
Switching Temperature Max
60°C
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Operating Voltage Max
30VDC
Applications
Current Limiting Protection
Thermistor Type
Disc, Radial Leaded
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Min
-
PTC Thermistor Diameter
6.09mm
Qualification
-
Technical Docs (1)
Alternatives for YQS6054
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
