Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS8065Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24T9649
Product RangeYQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $4.860 |
Price for:Each
Minimum: 1500
Multiple: 1
$7,290.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS8065Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24T9649
Product RangeYQ Series
Technical Datasheet
Resistance (25°C)20ohm
Thermistor MountingThrough Hole
Product RangeYQ Series
Operating Voltage Max265VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Thermistor TypeDisc, Radial Leaded
Holding Current Max168mA
SVHCNo SVHC (07-Jul-2017)
Trip Current265mA
Switching Temperature Min-
Switching Temperature Max120°C
PTC Thermistor Diameter9.5mm
Automotive Qualification Standard-
Qualification-
Product Overview
YQS8065 is a Type YM series Thermometrics PTC thermistor. It consists of a range of radially-wired PTC disc thermistors with silicone resin coating with a wide range of operating current levels. Designed for general purpose over-current, overvoltage and direct over-temperature protection. Applications include general purpose overcurrent protection, overvoltage protection, direct overtemperature protection.
- Fast switching times, operation up to 265Vrms
- Wide range of operating current levels, excellent stability
- Fail-safe operation, solid state
- High performance barium titanate ceramic
- Suitable for automatic PCB insertion
- 20 ohm R at 25°C
- Maximum current without tripping (Int) is 168mA at T=25°C
- Minimum trip current of 265mA at T=25°C
- 1.3A maximum overload current (Imo), 10mA maximum residual current (Ires)
- Maximum operating voltage of 265Vrms, switch temperature of 120°C nominal
Technical Specifications
Resistance (25°C)
20ohm
Product Range
YQ Series
Applications
Over Current, Over Temperature & Over Voltage Protection
Operating Temperature Max
55°C
Holding Current Max
168mA
Trip Current
265mA
Switching Temperature Max
120°C
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Operating Voltage Max
265VAC
Operating Temperature Min
0°C
Thermistor Type
Disc, Radial Leaded
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Min
-
PTC Thermistor Diameter
9.5mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
